
The LT1938IDD#PBF is a single output DC/DC controller from Analog Devices. It features an adjustable output voltage of 20V and an output current of 2.2A. The device is packaged in a lead-free DFN package and is RoHS compliant. It operates over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1938IDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1938IDD#PBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2.2A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1938IDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
