25V, 2.2A (Iout), 2.8MHz Step-Down Switching Regulator in 3mm x 3mm DFN-10
Checking distributor stock and pricing after the page loads.
Analog Devices LT1938IDD#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2.2A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.