
Analog Devices LT1939IDD#PBF technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 25V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 24.25V |
| Voltage - Output 2 | 24.25V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1939IDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
