LT1939 - Monolithic 2A Step-Down Regulator Plus Linear Regulator/Controller
Checking distributor stock and pricing after the page loads.
Analog Devices LT1939IDD#TRPBF technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 25V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 24.25V |
| Voltage - Output 2 | 24.25V |
| RoHS | Compliant |
No datasheet is available for this part.
