
Dual-output DC-DC controller and regulator with adjustable output voltages from 1.25V to 6.16V. Features a 3.6V to 7V input range, delivering up to 1.4A per output. This 16-pin TSSOP package component operates from -40°C to 85°C and is RoHS compliant.
Analog Devices LT1940LEFE#PBF technical specifications.
| Package/Case | TSSOP |
| Current - Output 1 | 1.4A |
| Current - Output 2 | 1.4A |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Input Voltage | 7V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.4A |
| Max Output Voltage | 6.16V |
| Min Output Voltage | 1.25V |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 1.4A |
| Output Type | Adjustable |
| Output Voltage | 6.16V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Voltage - Output 1 | 22V |
| Voltage - Output 2 | 22V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1940LEFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
