The LT1942EUF is a 4-channel adjustable DC/DC controller from Analog Devices, featuring a QFN EP package and surface mount design. It operates over a temperature range of -40°C to 85°C and provides an output voltage of up to 36V with a maximum output current of 900mA. This device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1942EUF technical specifications.
| Package/Case | QFN EP |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 900mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.