Quad-output DC-DC controller and regulator featuring adjustable output voltage from 1.25V to 36V. Operates with input voltages from 2.6V to 16V, supporting a maximum supply voltage of 16V. Delivers up to 750mA per output, with a total maximum output current of 4A. Integrated 1.2MHz switching frequency and surface-mount QFN package (4mm x 4mm x 0.7mm) for efficient power management. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1942EUF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1942EUF#PBF technical specifications.
| Package/Case | QFN |
| Frequency | 1.2MHz |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 1.2V |
| Min Output Voltage | 1.25V |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 750mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1942EUF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.