
Analog Devices LT1943EFE technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 22V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 4 |
| Output Voltage | 40V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1943EFE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.