The LT1943EFE#PBF is a 4-output DC/DC regulator with an adjustable output voltage of 40V. It operates over a temperature range of -40°C to 85°C and is available in a lead-free SOP package. The device is RoHS compliant and packaged in quantities of 50 in rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1943EFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1943EFE#PBF technical specifications.
| Package/Case | SOP |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Input Voltage | 22V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 4 |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1943EFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.