LT1943 - High Current Quad Output Regulator for TFT LCD Panels
Checking distributor stock and pricing after the page loads.
Analog Devices LT1943EFE#TR technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 22V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 4 |
| Output Voltage | 40V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.