The LT1943EFE#TRPBF is a 4-channel DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free SOP package. The device is RoHS compliant and available in quantities of 2000 per reel. It can handle a maximum input voltage of 22V and a minimum input voltage of 4.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1943EFE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1943EFE#TRPBF technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Input Voltage | 22V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 4 |
| Output Voltage | 40V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1943EFE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.