The LT1944-1EMS is a 2-output adjustable DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free MSOP-10 package. The device is not RoHS compliant and is available in quantities of 50 per rail/tube packaging. It is designed for use in applications requiring adjustable output voltage and current.
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 175mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
