
The LT1944-1EMS#PBF is a dual adjustable boost DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 85°C and is available in a lead-free MSOP package. The device has two outputs, each capable of delivering up to 175mA. The output voltage is adjustable and can be set up to 34V. The LT1944-1EMS#PBF is RoHS compliant and not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1944-1EMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Current - Output 1 | 175mA |
| Current - Output 2 | 175mA |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 175mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Voltage - Output 1 | 34V |
| Voltage - Output 2 | 34V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1944-1EMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.