
The LT1944-1EMS#TR is a dual adjustable regulator from Analog Devices. It operates over a temperature range of -40°C to 85°C and is available in a 2500-unit MSOP package. This device is not RoHS compliant and contains lead. It is designed for use in DC/DC controllers and regulators, and is suitable for applications requiring adjustable output voltage and current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1944-1EMS#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 175mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1944-1EMS#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.