
Adjustable dual-output boost DC/DC controller and regulator IC. Features a 1.2V to 15V input voltage range and a maximum output voltage of 36V. Delivers 250mA output current with two independent outputs, each capable of 350mA. Operates within a 0°C to 85°C temperature range and is housed in a 10-MSOP package. RoHS compliant with a boost topology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1944EMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1944EMS#PBF technical specifications.
| Package/Case | MSOP |
| Current - Output 1 | 350mA |
| Current - Output 2 | 350mA |
| Height | 0.034mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 300mA |
| Max Output Voltage | 34V |
| Min Output Voltage | 1.23V |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 36V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Voltage - Output 1 | 34V |
| Voltage - Output 2 | 34V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1944EMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.