
The LT1944EMS#TR is a dual adjustable DC/DC controller from Analog Devices, featuring an MSOP package and a maximum operating temperature of 85°C. It operates within a temperature range of -40°C to 85°C and has an output current of 350mA. This device is not RoHS compliant and contains lead. It is available in a tape and reel packaging with 2500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1944EMS#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1944EMS#TR technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 350mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1944EMS#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
