
The LT1945EMS#TR is a dual adjustable DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 85°C and has a maximum input voltage of 15V. The device is available in an MSOP package with a packaging quantity of 2500 units per reel. It is not RoHS compliant and contains lead, making it a non-lead-free component. The LT1945EMS#TR has two outputs with a maximum current of 350mA and an adjustable output voltage of up to 36V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1945EMS#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1945EMS#TR technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 15V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 350mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1945EMS#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
