The LT1945IMS is a dual DC/DC controller from Analog Devices, operating within a temperature range of -40°C to 125°C. It features 8 terminals and a dual terminal position. The device is packaged in a 3mm x 3mm 8-pin TSSOP package. It is designed for automotive applications, with a temperature grade of AUTOMOTIVE. The input voltage range is from 1.2V to 12V.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1945IMS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 1.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.