Adjustable DC/DC controller and regulator IC featuring a boost and inverting SEPIC topology. Delivers 350mA output current per channel with adjustable output voltages up to 34V and -34V respectively. Operates from a 1.2V to 15V input voltage range, supporting a maximum output voltage of 36V. Packaged in a 10-MSOP for efficient integration. Suitable for applications requiring flexible power conversion with a wide operating temperature range of -40°C to 125°C.
Analog Devices LT1945IMS#PBF technical specifications.
| Package/Case | MSOP |
| Current - Output 1 | 350mA |
| Current - Output 2 | 350mA |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 350mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Voltage - Output 1 | 34V |
| Voltage - Output 2 | -34V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1945IMS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
