
The LT1946AEMS8E#PBF is a single output adjustable boost and SEPIC DC/DC controller from Analog Devices. It operates over a temperature range of 0°C to 85°C and is available in a rail/Tube packaging. The device is RoHS compliant and does not have a synchronous rectifier. It can deliver up to 3.1A of output current and has a maximum output voltage of 35V.
Analog Devices LT1946AEMS8E#PBF technical specifications.
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.45V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.1A |
| Max Output Voltage | 35V |
| Min Output Voltage | 2.45V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, SEPIC |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1946AEMS8E#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
