LT1946A - 2.7MHz Boost DC/DC Converter with 1.5A Switch and Soft-Start
Analog Devices LT1946AEMS8E#TR technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Min Input Voltage | 2.45V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1946AEMS8E#TR to view detailed technical specifications.
No datasheet is available for this part.