Switching Regulator, Current-mode, 3.1A, 1500kHz Switching Freq-Max, PDSO8
Checking distributor stock and pricing after the page loads.
Analog Devices LT1946EMS8 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Min Input Voltage | 2.45V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 34V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
