Switching Regulator, Current-mode, 3.1A, 1500kHz Switching Freq-Max, PDSO8
Checking distributor stock and pricing after the page loads.
Analog Devices LT1946EMS8E technical specifications.
| Package/Case | TSSOP |
| Min Input Voltage | 2.45V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3.1A |
| Output Type | Adjustable |
| Output Voltage | 34V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.