
Analog Devices LT1949-1EMS8 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 28V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 4.5mA |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1949-1EMS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
