
IC REG BOOST SEPIC ADJ 1A 8MSOP
Analog Devices LT1949-1EMS8#PBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 28V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 4.5mA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1949-1EMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
