IC Pwm Dc/dc Conv 1A Swtch 8MSOP
Checking distributor stock and pricing after the page loads.
Analog Devices LT1949-1EMS8#TR technical specifications.
| Package/Case | MSOP |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 28V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
No datasheet is available for this part.