
Adjustable Boost/SEPIC DC/DC controller IC, featuring Pulse Width Modulation control and a single output. Operates from 1.5V to 12V input, delivering up to 1A output current with an adjustable output voltage up to 30V. Housed in an 8-lead MSOP package, this surface-mount component is lead-free and RoHS compliant, suitable for industrial temperature ranges (-40°C to 85°C).
Analog Devices LT1949EMS8#PBF technical specifications.
| Package/Case | MSOP |
| Control Technique | PULSE WIDTH MODULATION |
| JESD-30 Code | S-PDSO-G8 |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 30V |
| Min Output Voltage | 1.24V |
| Moisture Sensitivity Level | 1 |
| Nominal Input Voltage | 2V |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Quantity | 50 |
| Package Shape | Square |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Quiescent Current | 4.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Switcher Configuration | BOOST |
| Synchronous Rectifier | No |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Topology | Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1949EMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
