The LT1949ES8#TR is an adjustable DC/DC controller IC from Analog Devices, featuring a single output with a maximum current of 1A and a maximum output voltage of 30V. It is available in a SOIC package and operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead, making it a non-lead-free product.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1949ES8#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
No datasheet is available for this part.