
The LT1949IS8#TRPBF is an adjustable DC/DC controller from Analog Devices with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a SOIC package and is RoHS compliant. This device has an output voltage of 30V and an output current of 1A. The LT1949IS8#TRPBF is suitable for use in applications where a high degree of flexibility is required, such as in power supplies and voltage regulators.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1949IS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1949IS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1949IS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
