The LT1950EGN#TR DC/DC controller is a boost and flyback IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 25V and an output current of 20A. The device is packaged in a SSOP package and is available in quantities of 2500. The LT1950EGN#TR is not RoHS compliant and contains lead. It operates at a maximum frequency of 560kHz and has a quiescent current of 2.3mA.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1950EGN#TR technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 97% |
| Fall Time | 30ns |
| Lead Free | Contains Lead |
| Max Frequency | 560kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.3mA |
| RoHS Compliant | No |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
No datasheet is available for this part.