
The LT1950IGN is a boost and flyback DC/DC controller from Analog Devices. It operates at a maximum supply voltage of 25V and can handle an output current of up to 20A. The device is packaged in an SSOP package and is specified to operate over a temperature range of -40°C to 125°C. The LT1950IGN has a maximum frequency of 560kHz and a quiescent current of 2.3mA. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1950IGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1950IGN technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 97% |
| Fall Time | 30ns |
| Lead Free | Contains Lead |
| Max Frequency | 560kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.3mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Topology | Boost, Flyback |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1950IGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
