
The LT1950IGN#PBF is an adjustable boost and flyback DC/DC controller from Analog Devices. It operates at a maximum supply voltage of 25V and has a maximum output current of 20A. The device is available in a lead-free SSOP package and is RoHS compliant. The LT1950IGN#PBF has a maximum operating temperature range of -40°C to 125°C and a quiescent current of 2.3mA. It is designed for use in applications requiring high efficiency and reliability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1950IGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1950IGN#PBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 97% |
| Fall Time | 30ns |
| Frequency | 560kHz |
| Lead Free | Lead Free |
| Max Frequency | 560kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Type | Adjustable |
| Output Voltage | 2.58V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1950IGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
