The LT1950IGN#TR is a boost and flyback DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and can handle a maximum supply voltage of 25V. The device has a maximum output current of 20A and a quiescent current of 2.3mA. It is available in a 2500-piece tape and reel package with a SSOP case. The LT1950IGN#TR is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1950IGN#TR technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 97% |
| Fall Time | 30ns |
| Lead Free | Contains Lead |
| Max Frequency | 560kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.3mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Topology | Boost, Flyback |
| RoHS | Not CompliantNo |
No datasheet is available for this part.