
LT1950 - Single Switch PWM Controller with Auxiliary Boost Converter
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1950IGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1950IGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 97% |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Frequency | 560kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.3mA |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1950IGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.