Switching Controller, Current-mode, 1A, 560kHz Switching Freq-Max, PDSO16
Checking distributor stock and pricing after the page loads.
Analog Devices LT1952EGN technical specifications.
| Package/Case | SOP |
| Duty Cycle | 90% |
| Fall Time | 30ns |
| Max Supply Voltage | 25V |
| Number of Outputs | 1 |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not Compliant |
No datasheet is available for this part.