
The LT1952IGN-1#PBF is an adjustable flyback DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and is available in a lead-free SSOP package. The device has a maximum supply voltage of 25V and a minimum supply voltage of 8.75V. It is RoHS compliant and suitable for use in applications where a high level of reliability is required.
Analog Devices LT1952IGN-1#PBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 90% |
| Fall Time | 30ns |
| Frequency | 200kHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Frequency | 560kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 8.75V |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1952IGN-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
