
Flyback DC/DC controller IC featuring a 90% duty cycle and 560kHz maximum switching frequency. This integrated circuit offers a single output and operates within a -40°C to 125°C temperature range, with a maximum supply voltage of 25V. The component boasts a 30ns fall time and is supplied in a 16-pin SSOP package on tape and reel. It is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1952IGN-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1952IGN-1#TRPBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 90% |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Frequency | 560kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1952IGN-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
