
The LT1952IGN#PBF is an adjustable DC/DC controller from Analog Devices, operating over a supply voltage range of 8.75V to 25V and capable of withstanding temperatures up to 125°C. It is packaged in a 4.98mm long SSOP package with a height of 1.5mm and a width of 3.99mm. The device is RoHS compliant and available in a package quantity of 100, packaged in rail/tube packaging. It has a maximum operating frequency of 560kHz and a duty cycle of 90%, with a fall time of 30ns.
Analog Devices LT1952IGN#PBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 90% |
| Fall Time | 30ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Frequency | 560kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 8.75V |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1952IGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
