
The LT1952IGN#TRPBF is a flyback DC/DC controller with a maximum operating frequency of 560kHz and a maximum supply voltage of 25V. It is available in a lead-free SSOP package and is RoHS compliant. The device operates over a temperature range of -40°C to 125°C and has a duty cycle of up to 90%. It is suitable for use in power management applications.
Analog Devices LT1952IGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 90% |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Frequency | 560kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1952IGN#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
