
The LT1952MPGN-1#TRPBF is a flyback DC/DC controller from Analog Devices. It operates at a maximum frequency of 560kHz and can handle a maximum supply voltage of 25V. The device is packaged in a SSOP package and is available in quantities of 2500 per reel. The LT1952MPGN-1#TRPBF is RoHS compliant and has an operating temperature range of -55°C to 125°C. It can operate at a duty cycle of up to 90%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1952MPGN-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1952MPGN-1#TRPBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 90% |
| Fall Time | 30ns |
| Max Frequency | 560kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 25V |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1952MPGN-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
