Automotive DC-DC step-down controller with adjustable output voltage from 1.2V to 45V. Features a wide input voltage range of 5.5V to 60V and a maximum output current of 1.5A. This single-output integrated circuit is housed in a 16-pin TSSOP package, measuring 5.1mm in length, 4.5mm in width, and 0.95mm in height. Operating temperature range is -40°C to 125°C, and it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1956EFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1956EFE#PBF technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 45V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 45V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1956EFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.