Adjustable DC/DC buck controller IC with 1.5A output current capability. Features a maximum output voltage of 45V and a single output. Operates within a temperature range of -40°C to 125°C. Packaged in a 16-pin TSSOP (SOP) format, supplied on tape and reel. This RoHS compliant component is lead-free.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1956EFE#TRPBF technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 45V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.