
LT1956 - High Voltage, 1.5A, 500kHz Step-Down Switching Regulators
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1956EGN-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1956EGN-5#PBF technical specifications.
| Package/Case | SSOP |
| Height | 1.478mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1956EGN-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
