
1.5A, 5V fixed output voltage DC-DC buck controller in a 16-pin SSOP package. Features a single output, non-synchronous rectification, and operates across a -40°C to 125°C temperature range. Packaged on tape and reel for high-volume applications, this lead-free and RoHS compliant integrated circuit is designed for efficient power management.
Analog Devices LT1956EGN-5#TRPBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1956EGN-5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
