Automotive-grade DC-DC step-down controller with adjustable output voltage from 1.2V to 45V. Features a wide input voltage range of 5.5V to 60V and a maximum output current of 3A. This single-output positive regulator operates within a temperature range of 0°C to 125°C and is housed in a compact 16-pin SSOP package. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1956EGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1956EGN#PBF technical specifications.
| Package/Case | SSOP |
| Height | 1.478mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Voltage | 54V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 45V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1956EGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.