The LT1956IFE-5#TR is a DC/DC controller with a fixed output voltage of 5V and an output current of 1.5A. It is packaged in a SOP package and operates over a temperature range of -40°C to 125°C. The device is not RoHS compliant and contains lead. It is available in quantities of 2500 per reel.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1956IFE-5#TR technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
No datasheet is available for this part.