The LT1956IFE-5#TRPBF is a single-output DC/DC controller from Analog Devices, featuring a fixed output voltage of 5V and a maximum output current of 1.5A. It is packaged in a lead-free SOP package and is available in quantities of 2500. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. The LT1956IFE-5#TRPBF is suitable for use in a variety of applications, including power management and DC/DC conversion.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1956IFE-5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1956IFE-5#TRPBF technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1956IFE-5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.