Automotive DC-DC step-down converter with adjustable output voltage from 1.2V to 45V. Features a wide input voltage range of 5.5V to 60V and a maximum output current of 3A. This single-output integrated circuit operates efficiently with a 1.5A output current. Packaged in a 16-pin TSSOP with dimensions of 5.1mm (L) x 4.5mm (W) x 0.95mm (H), it is lead-free and RoHS compliant. Operating temperature range is -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1956IFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1956IFE#PBF technical specifications.
| Package/Case | SOP |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 45V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1956IFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.