Adjustable DC-DC buck controller IC, featuring a 1.5A output current capability and a maximum output current of 3A. Operates with input voltages from 5.5V to 60V, delivering an adjustable output voltage from 1.2V up to 54V. Housed in a 16-pin SSOP package with dimensions of 4.98mm (L) x 3.988mm (W) x 1.478mm (H). Offers a wide operating temperature range of -40°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1956IGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1956IGN#PBF technical specifications.
| Package/Case | SSOP |
| Height | 1.478mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 54V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 45V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1956IGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.