
The LT1959CR is a single output adjustable DC/DC controller regulator from Analog Devices. It operates over a temperature range of 0°C to 125°C and is available in a TO-263 package. The device is not RoHS compliant and contains lead. It is a non-synchronous rectifier and is packaged in a rail/Tube with 50 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1959CR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1959CR technical specifications.
| Package/Case | R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Type | Adjustable |
| Output Voltage | 38V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1959CR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
